Maertz PMMA-1011-018 PETG Chemical Resistant 2.85 mm 1Kg Green

Order Code:

19-2784

Brand: Maertz MPN: PMMA-1011-018 EAN-13: 0093988901605
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Maertz PMMA-1011-018 is a high-quality poly(methyl methacrylate) material specifically designed for 3D printing consumables, known for its strength and precise dimensional stability. It is predominantly utilised in engineering applications where clarity, toughness, and UV resistance are required, such as in prototyping, optical components, and educational modules. The PMMA-1011-018 offers excellent thermal and mechanical properties, making it suitable for creating durable parts that require high accuracy and a smooth finish.
Filament Material PETG
Reel Size 1kg
Filament Colour Green
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot